
CD-10BFFA-QL8MP0 | |
|---|---|
DigiKey Part Number | 1754-CD-10BFFA-QL8MP0-ND |
Manufacturer | |
Manufacturer Product Number | CD-10BFFA-QL8MP0 |
Description | X-LOK, MIDDLE SIZE, 5A, 10 PINS, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 5A |
Shell Size - Insert C | Voltage Rating 300VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.315" ~ 0.394" (8.00mm ~ 10.00mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 105°C |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.12000 | $9.12 |
| 10 | $7.74800 | $77.48 |
| 25 | $7.26280 | $181.57 |
| 50 | $6.91580 | $345.79 |
| 100 | $6.58570 | $658.57 |
| 250 | $6.17360 | $1,543.40 |
| 500 | $5.87914 | $2,939.57 |
| 1,000 | $5.59881 | $5,598.81 |

