
CC-02BMFB-QL8SPP | |
|---|---|
DigiKey Part Number | 1754-CC-02BMFB-QL8SPP-ND |
Manufacturer | |
Manufacturer Product Number | CC-02BMFB-QL8SPP |
Description | X-LOK, MIDDLE SIZE, 20A, 02 PINS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | C | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Cable Opening | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.82300 | $68.23 |

