
BD-05BFFA-SL7001 | |
|---|---|
DigiKey Part Number | 1754-1389-ND |
Manufacturer | |
Manufacturer Product Number | BD-05BFFA-SL7001 |
Description | CONN PLUG FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon, Glass Filled |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 5A |
Shell Size - Insert B | Cable Opening 0.177" ~ 0.256" (4.50mm ~ 6.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyamide (PA), Nylon, Glass Filled |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.97000 | $11.97 |
| 10 | $10.17300 | $101.73 |
| 30 | $9.41400 | $282.42 |
| 50 | $9.08080 | $454.04 |
| 100 | $8.64740 | $864.74 |
| 250 | $8.10632 | $2,026.58 |
| 500 | $7.71980 | $3,859.90 |
| 1,000 | $7.35174 | $7,351.74 |

