
BB-03BFFA-SL7001 | |
|---|---|
DigiKey Part Number | BB-03BFFA-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | BB-03BFFA-SL7001 |
Description | STANDARD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 10A |
Shell Size - Insert B | Voltage Rating 250VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.177" ~ 0.256" (4.50mm ~ 6.50mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Polyamide (PA), Nylon, Glass Filled |
Shell Finish Nickel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.93000 | $11.93 |
| 10 | $10.14000 | $101.40 |
| 30 | $9.38333 | $281.50 |
| 50 | $9.05100 | $452.55 |
| 100 | $8.61910 | $861.91 |
| 250 | $8.07980 | $2,019.95 |
| 500 | $7.69450 | $3,847.25 |
| 1,000 | $7.32772 | $7,327.72 |

