Parametric Equivalent

BB-03BFFA-QL8SPP | |
|---|---|
DigiKey Part Number | 1754-BB-03BFFA-QL8SPP-ND |
Manufacturer | |
Manufacturer Product Number | BB-03BFFA-QL8SPP |
Description | X-LOK, STANDARD SIZE, 10A, 03 PI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 (Power) | Current Rating (Amps) 10A |
Shell Size - Insert B | Voltage Rating 300VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.197" ~ 0.236" (5.00mm ~ 6.00mm) |
Termination Crimp | Operating Temperature -40°C ~ 105°C |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyamide (PA), Nylon, Glass Filled |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon, Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BB-03BMFA-QL8SPP | Amphenol LTW | 0 | 1754-BB-03BMFA-QL8SPP-ND | $7.24400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.24600 | $62.46 |


