
UPCP032YLS2 | |
|---|---|
DigiKey Part Number | 965-UPCP032YLS2-ND |
Manufacturer | |
Manufacturer Product Number | UPCP032YLS2 |
Description | RIGHT ANGLE PLUG,2WAY, CODE Y,50 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp 1 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Lever Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 1 AWG | |
Features | Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.70000 | $69.70 |
| 10 | $59.24600 | $592.46 |
| 25 | $55.53880 | $1,388.47 |
| 50 | $52.89060 | $2,644.53 |
| 100 | $50.36930 | $5,036.93 |

