
PT08E-12-3S(SR) | |
|---|---|
DigiKey Part Number | 339-PT08E-12-3S(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PT08E-12-3S(SR) |
Description | PT 3C 3#16 SKT PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Chromate over Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection Environment Resistant |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut, Strain Relief |
Connector Type | Shielding |
Number of Positions 3 | Voltage Rating 1000VAC |
Qualification MIL-DTL-26482 Series I | Cable Opening 1.046" (26.57mm) |
Shell Size - Insert 12-3 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Primary Material Metal | Base Product Number |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.56000 | $76.56 |
| 10 | $65.07400 | $650.74 |
| 25 | $61.00280 | $1,525.07 |
| 50 | $58.09400 | $2,904.70 |
| 100 | $55.32480 | $5,532.48 |

