
PT06SE-14-18S(SR)LC | |
|---|---|
DigiKey Part Number | APT06SE-14-18S(SR)LC-ND |
Manufacturer | |
Manufacturer Product Number | PT06SE-14-18S(SR)LC |
Description | CONN PLG HSG FMALE 18POS INLINE |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Industrial Operations | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Cable Clamp, Coupling Nut |
Number of Positions 18 | Shielding Unshielded |
Qualification MIL-DTL-26482 Series I | Note Contacts Sold Separately |
Shell Size - Insert 14-18 | Insert Material Neoprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.62000 | $56.62 |
| 10 | $42.47500 | $424.75 |
| 25 | $39.15080 | $978.77 |
| 50 | $36.49640 | $1,824.82 |
| 100 | $32.29370 | $3,229.37 |
| 250 | $30.08184 | $7,520.46 |


