
PT05SE-12-10PLC | |
|---|---|
DigiKey Part Number | APT05SE-12-10PLC-ND |
Manufacturer | |
Manufacturer Product Number | PT05SE-12-10PLC |
Description | CONN PLUG HSG MALE 10POS INLINE |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Industrial Operations | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Coupling Nut |
Number of Positions 10 | Shielding Unshielded |
Qualification MIL-DTL-26482 Series I | Note Contacts Sold Separately |
Shell Size - Insert 12-10 | Insert Material Neoprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.34000 | $37.34 |
| 10 | $28.22900 | $282.29 |
| 25 | $25.76240 | $644.06 |
| 50 | $24.03540 | $1,201.77 |
| 100 | $21.30090 | $2,130.09 |
| 250 | $20.14952 | $5,037.38 |
| 500 | $19.71772 | $9,858.86 |



