12 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT00E-14-12P(SR)

DigiKey Part Number
339-PT00E-14-12P(SR)-ND
Manufacturer
Manufacturer Product Number
PT00E-14-12P(SR)
Description
PT 12C 4#16, 8#20 PIN RECP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum
Mfr
Shell Finish
Olive Drab Chromate over Cadmium
Series
Contact Finish - Mating
Gold
Packaging
Bag
Color
Olive Drab
Part Status
Active
Ingress Protection
Environment Sealed
Connector Type
Features
Backshell, Cable Clamp, Strain Relief
Number of Positions
12
Shielding
Qualification
MIL-DTL-26482 Series I
Cable Opening
0.375" (9.52mm)
Shell Size - Insert
14-12
Operating Temperature
-55°C ~ 125°C
Mounting Type
Panel Mount
Backshell Material, Plating
Aluminum, Olive Drab Cadmium
Mounting Feature
Flange
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Neoprene
Fastening Type
Bayonet Lock
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Orientation
N (Normal)
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$71.36000$71.36
10$60.65500$606.55
25$56.85960$1,421.49
50$54.14860$2,707.43
100$51.56750$5,156.75
Manufacturers Standard Package