Connector Bushing, Telescoping
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3420-8

DigiKey Part Number
AIMS3420-8-ND
Manufacturer
Manufacturer Product Number
MS3420-8
Description
BUSHING FOR 16S,16SL MS3057-8A
Customer Reference
Detailed Description
Connector Bushing, Telescoping
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Bushing, Telescoping
For Use With/Related Products
Circular Connectors
Shell Size - Insert
-
Material
Rubber
Features
-
Color
-
Grade
Military
Qualification
MIL-DTL-5015
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.