
MS3420-16 | |
|---|---|
DigiKey Part Number | AIMS3420-16-ND |
Manufacturer | |
Manufacturer Product Number | MS3420-16 |
Description | CONN TELESCOP BUSHING 24 28 BLK |
Customer Reference | |
Detailed Description | Connector Bushing, Telescoping 24, 28 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Accessory Type | Bushing, Telescoping | |
For Use With/Related Products | MS3057A Cable Clamp | |
Shell Size - Insert | 24, 28 | |
Material | Rubber | |
Features | - | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Base Product Number |



