Image for MS3126F16-26P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3126F16-26P

DigiKey Part Number
AIMS3126F16-26P-ND
Manufacturer
Manufacturer Product Number
MS3126F16-26P
Description
PTSE 26C 26#20 PIN PLUG
Customer Reference
Detailed Description
26 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum
Mfr
Shell Finish
Olive Drab Chromate over Cadmium
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Olive Drab
Part Status
Active
Features
Backshell, Cable Clamp, Coupling Nut
Connector Type
Shielding
Number of Positions
26
Current Rating (Amps)
7.5A
Grade
Military
Voltage Rating
600VAC
Qualification
MIL-DTL-26482 Series I
Cable Opening
0.500" (12.70mm)
Shell Size - Insert
16-26
Operating Temperature
-55°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Aluminum, Olive Drab Chromate over Cadmium
Termination
Crimp
Contact Material
Copper Alloy
Fastening Type
Bayonet Lock
Insert Material
Neoprene
Orientation
N (Normal)
Applications
Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.