
MS3126E22-55S | |
|---|---|
DigiKey Part Number | IMS3126E22-55S-ND |
Manufacturer | |
Manufacturer Product Number | MS3126E22-55S |
Description | CONN PLUG 55POS STRAIGHT W/SCKT |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Female Sockets Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 55 | Features Backshell |
Shell Size - Insert 22-55 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $226.14000 | $226.14 |
| 10 | $183.74000 | $1,837.40 |
| 25 | $154.73000 | $3,868.25 |
| 50 | $133.63000 | $6,681.50 |
| 100 | $113.07000 | $11,307.00 |



