Image for MS3122E20-16P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3122E20-16P

DigiKey Part Number
AMS3122E20-16P-ND
Manufacturer
Manufacturer Product Number
MS3122E20-16P
Description
CONN RCPT MALE 16POS GOLD CRIMP
Customer Reference
Detailed Description
16 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
16
Grade
Military
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
20-16
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$91.64000$91.64
10$66.12400$661.24
25$61.20600$1,530.15
50$57.94160$2,897.08
100$55.08540$5,508.54