
MS3120P12-8SW | |
|---|---|
DigiKey Part Number | AMS3120P12-8SW-ND |
Manufacturer | |
Manufacturer Product Number | MS3120P12-8SW |
Description | CONN RCPT FMALE 8POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 8 | Features Potted |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 12-8 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
Termination Crimp | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.64000 | $70.64 |
| 10 | $53.84600 | $538.46 |
| 25 | $50.39680 | $1,259.92 |
| 50 | $46.27080 | $2,313.54 |
| 100 | $42.43940 | $4,243.94 |
| 250 | $39.49220 | $9,873.05 |



