
MS3120E18-32S | |
|---|---|
DigiKey Part Number | IMS3120E18-32S-ND |
Manufacturer | |
Manufacturer Product Number | MS3120E18-32S |
Description | CONN RCPT 32POS WALL MNT W/SCKT |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 32 | Features Backshell |
Shell Size - Insert 18-32 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $225.65000 | $225.65 |
| 10 | $183.34000 | $1,833.40 |
| 25 | $154.39000 | $3,859.75 |
| 50 | $133.34000 | $6,667.00 |
| 100 | $112.83000 | $11,283.00 |





