
MS3112E8-4SY | |
|---|---|
DigiKey Part Number | AMS3112E8-4SY-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E8-4SY |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation Y |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 8-4 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.93000 | $20.93 |
| 10 | $15.83800 | $158.38 |
| 25 | $14.48400 | $362.10 |
| 50 | $14.40620 | $720.31 |
| 100 | $13.54960 | $1,354.96 |
| 250 | $12.84872 | $3,212.18 |
| 500 | $12.53724 | $6,268.62 |


