
MS3108E16-11S | |
|---|---|
DigiKey Part Number | 339-MS3108E16-11S-ND |
Manufacturer | |
Manufacturer Product Number | MS3108E16-11S |
Description | MIL-5015 MS/AC THREADED PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Cable Clamp, Coupling Nut |
Number of Positions 2 | Shielding |
Grade Military | Current Rating (Amps) 23A |
Qualification MIL-DTL-5015 | Cable Opening 0.500" (12.70mm) |
Shell Size - Insert 16-11 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.87000 | $60.87 |
| 10 | $51.73700 | $517.37 |
| 25 | $48.49920 | $1,212.48 |
| 50 | $46.18640 | $2,309.32 |
| 100 | $43.98460 | $4,398.46 |

