
MS3106R18-11P | |
|---|---|
DigiKey Part Number | 2266-MS3106R18-11P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106R18-11P |
Description | CONN PLUG MALE 5P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 5 | Ingress Protection Environment Resistant |
Grade Military | Features Cable Clamp, Coupling Nut |
Qualification MIL-DTL-5015 | Shielding |
Shell Size - Insert 18-11 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.25000 | $113.25 |
| 4 | $111.15000 | $444.60 |
| 7 | $109.06000 | $763.42 |
| 13 | $106.95000 | $1,390.35 |
| 24 | $104.86000 | $2,516.64 |

