
MS3106F16-11PW | |
|---|---|
DigiKey Part Number | AMS3106F16-11PW-ND |
Manufacturer | |
Manufacturer Product Number | MS3106F16-11PW |
Description | CONN PLUG MALE 2P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 2 | Features Backshell, Cable Clamp, Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 0.500" (12.70mm) |
Shell Size - Insert 16-11 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation W | Applications Marine, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.65000 | $41.65 |
| 10 | $31.43300 | $314.33 |
| 25 | $28.69120 | $717.28 |
| 50 | $26.49800 | $1,324.90 |
| 100 | $23.48330 | $2,348.33 |
| 250 | $22.21396 | $5,553.49 |



