
MS3106E24-12S | |
|---|---|
DigiKey Part Number | 339-MS3106E24-12S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E24-12S |
Description | MIL-5015 MS/AC THREADED PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 5 | Shielding |
Grade Military | Current Rating (Amps) 23A, 80A |
Qualification MIL-DTL-5015 | Cable Opening 0.781" (19.84mm) |
Shell Size - Insert 24-12 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.27000 | $63.27 |
| 10 | $53.77600 | $537.76 |
| 25 | $50.41120 | $1,260.28 |
| 50 | $48.00720 | $2,400.36 |
| 100 | $45.71850 | $4,571.85 |

