
MS3106E22-18S | |
|---|---|
DigiKey Part Number | 339-MS3106E22-18S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E22-18S |
Description | MIL-5015 MS/AC THREADED PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 8 | Shielding |
Grade Military | Current Rating (Amps) 13A |
Qualification MIL-DTL-5015 | Cable Opening 0.740" (18.80mm) |
Shell Size - Insert 22-18 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.97000 | $52.97 |
| 10 | $45.02200 | $450.22 |
| 25 | $42.20480 | $1,055.12 |
| 50 | $40.19160 | $2,009.58 |
| 100 | $38.27540 | $3,827.54 |
| 250 | $35.88276 | $8,970.69 |

