
MS3100E28-16P | |
|---|---|
DigiKey Part Number | 339-MS3100E28-16P-ND |
Manufacturer | |
Manufacturer Product Number | MS3100E28-16P |
Description | MIL-5015 MS/AC THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Cable Clamp |
Number of Positions 20 | Shielding |
Grade Military | Current Rating (Amps) 13A |
Qualification MIL-DTL-5015 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 28-16 | Cable Opening 0.922" (23.42mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.30000 | $9.30 |
| 10 | $7.90200 | $79.02 |
| 25 | $7.40640 | $185.16 |
| 50 | $7.05280 | $352.64 |
| 100 | $6.71620 | $671.62 |
| 250 | $6.29588 | $1,573.97 |
| 500 | $5.99562 | $2,997.81 |
| 1,000 | $5.70975 | $5,709.75 |

