
MS3106E22-10S | |
|---|---|
DigiKey Part Number | 339-MS3106E22-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E22-10S |
Description | MIL-5015 MS/AC THREADED PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 4 | Shielding |
Grade Military | Current Rating (Amps) 13A |
Qualification MIL-DTL-5015 | Voltage Rating 1.25kVAC, 1.75kVDC |
Shell Size - Insert 22-10 | Cable Opening 0.740" (18.80mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.75000 | $47.75 |
| 10 | $40.58600 | $405.86 |
| 25 | $38.04600 | $951.15 |
| 50 | $36.23160 | $1,811.58 |
| 100 | $34.50400 | $3,450.40 |
| 250 | $32.34688 | $8,086.72 |

