
MS3106A36-7S | |
|---|---|
DigiKey Part Number | 339-MS3106A36-7S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A36-7S |
Description | MIL-5015 MS/AC THREADED PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 47 | Features Backshell, Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 13A, 23A |
Shell Size - Insert 36-7 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $138.00000 | $138.00 |
| 10 | $117.31400 | $1,173.14 |
| 25 | $109.97640 | $2,749.41 |
| 50 | $104.73440 | $5,236.72 |

