
MS3106A36-6P | |
|---|---|
DigiKey Part Number | 339-MS3106A36-6P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A36-6P |
Description | MIL-5015 MS/AC THREADED PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Features Backshell, Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 80A, 150A |
Shell Size - Insert 36-6 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.72000 | $100.72 |
| 10 | $85.61800 | $856.18 |
| 25 | $80.26200 | $2,006.55 |
| 50 | $76.43540 | $3,821.77 |
| 100 | $72.79260 | $7,279.26 |

