
MS3106A36-15P | |
|---|---|
DigiKey Part Number | 339-MS3106A36-15P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A36-15P |
Description | MIL-5015 MS/AC THREADED PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 35 | Features Backshell, Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 13A |
Shell Size - Insert 36-15 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.60000 | $101.60 |
| 10 | $86.36700 | $863.67 |
| 25 | $80.96440 | $2,024.11 |
| 50 | $77.10460 | $3,855.23 |
| 100 | $73.42980 | $7,342.98 |

