
MS3102R28-5S | |
|---|---|
DigiKey Part Number | AMS3102R28-5S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102R28-5S |
Description | CONN RCPT FMALE 5P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 5 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 1.625" (41.28mm) |
Shell Size - Insert 28-5 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.96000 | $38.96 |
| 10 | $29.45700 | $294.57 |
| 25 | $26.88360 | $672.09 |
| 50 | $25.08120 | $1,254.06 |
| 100 | $22.22770 | $2,222.77 |
| 250 | $21.02620 | $5,256.55 |


