
MS3102R28-21PW | |
|---|---|
DigiKey Part Number | AMS3102R28-21PW-ND |
Manufacturer | |
Manufacturer Product Number | MS3102R28-21PW |
Description | CONN RCPT MALE 37P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 1.625" (41.28mm) |
Shell Size - Insert 28-21 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.28000 | $43.28 |
| 10 | $32.64200 | $326.42 |
| 25 | $29.81240 | $745.31 |
| 50 | $27.54380 | $1,377.19 |
| 100 | $24.41010 | $2,441.01 |
| 250 | $23.09064 | $5,772.66 |


