
MS3102R20-23SX | |
|---|---|
DigiKey Part Number | AMS3102R20-23SX-ND |
Manufacturer | |
Manufacturer Product Number | MS3102R20-23SX |
Description | CONN RCPT FMALE 2P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation X |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 1.125" (28.58mm) |
Shell Size - Insert 20-23 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.90000 | $23.90 |
| 10 | $18.72300 | $187.23 |
| 25 | $17.13280 | $428.32 |
| 50 | $17.04080 | $852.04 |
| 100 | $16.02750 | $1,602.75 |
| 250 | $15.19848 | $3,799.62 |
| 500 | $14.83004 | $7,415.02 |



