
MS3102E24-9P | |
|---|---|
DigiKey Part Number | 339-MS3102E24-9P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E24-9P |
Description | CONN RCPT MALE 2P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 1.375" (34.93mm) |
Shell Size - Insert 24-9 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.26000 | $26.26 |
| 10 | $22.31700 | $223.17 |
| 25 | $20.91960 | $522.99 |
| 50 | $19.92140 | $996.07 |
| 100 | $18.97120 | $1,897.12 |
| 250 | $17.78476 | $4,446.19 |
| 500 | $16.93706 | $8,468.53 |


