
MS3102E20-33P | |
|---|---|
DigiKey Part Number | 339-MS3102E20-33P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E20-33P |
Description | CONN RCPT MALE 11P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 11 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 1.125" (28.58mm) |
Shell Size - Insert 20-33 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.91000 | $15.91 |
| 10 | $13.52100 | $135.21 |
| 25 | $12.67360 | $316.84 |
| 50 | $12.06860 | $603.43 |
| 100 | $11.49280 | $1,149.28 |
| 250 | $10.77388 | $2,693.47 |
| 500 | $10.26014 | $5,130.07 |
| 1,000 | $9.77113 | $9,771.13 |

