


MS3102A36-7S | |
|---|---|
DigiKey Part Number | 339-MS3102A36-7S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A36-7S |
Description | MIL-5015 MS/AC THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 47 | Shielding |
Grade Military | Current Rating (Amps) 13A, 23A |
Qualification MIL-DTL-5015 | Cable Opening 2.062" (52.37mm) |
Shell Size - Insert 36-7 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.67000 | $110.67 |
| 10 | $94.07100 | $940.71 |
| 25 | $88.18680 | $2,204.67 |
| 50 | $83.98260 | $4,199.13 |
| 100 | $79.98030 | $7,998.03 |

