
MS3102A18-1PW-RES | |
|---|---|
DigiKey Part Number | IMS3102A18-1PW-RES-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A18-1PW-RES |
Description | ER 10C 10#16 PIN RECP BOX |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Retail Package | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 10 | Shielding |
Grade Military | Current Rating (Amps) 22A |
Qualification MIL-DTL-5015 | Voltage Rating 200VAC, 250VDC |
Shell Size - Insert 18-1 | Cable Opening 1.000" (25.40mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.03000 | $43.03 |
| 10 | $34.97000 | $349.70 |
| 25 | $29.44000 | $736.00 |
| 50 | $25.43000 | $1,271.50 |
| 100 | $21.52000 | $2,152.00 |


