
MS3101A22-22P | |
|---|---|
DigiKey Part Number | 339-MS3101A22-22P-ND |
Manufacturer | |
Manufacturer Product Number | MS3101A22-22P |
Description | MIL-5015 MS/AC THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 4 | Shielding |
Grade Military | Current Rating (Amps) 46A |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 22-22 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.61000 | $47.61 |
| 10 | $40.46900 | $404.69 |
| 25 | $37.93680 | $948.42 |
| 50 | $36.12720 | $1,806.36 |
| 100 | $34.40460 | $3,440.46 |
| 250 | $32.25356 | $8,063.39 |

