
MS3101A22-14P | |
|---|---|
DigiKey Part Number | 339-MS3101A22-14P-ND |
Manufacturer | |
Manufacturer Product Number | MS3101A22-14P |
Description | CONN RCPT MALE 19P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell |
Number of Positions 19 | Shielding |
Qualification MIL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 22-14 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.25000 | $55.25 |
| 10 | $46.95800 | $469.58 |
| 25 | $44.01920 | $1,100.48 |
| 50 | $41.91980 | $2,095.99 |
| 100 | $39.92130 | $3,992.13 |
| 250 | $37.42572 | $9,356.43 |





