
MS17344R36N52S | |
|---|---|
DigiKey Part Number | AMS17344R36N52S-ND |
Manufacturer | |
Manufacturer Product Number | MS17344R36N52S |
Description | CONN PLUG FMALE 52P SOLDER CUP |
Customer Reference | |
Detailed Description | 52 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 52 | |
Grade | Military | |
Qualification | MIL-DTL-22992 | |
Shell Size - Insert | 36-52 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Anodic Coating (Alumilite) | |
Contact Finish - Mating | Silver | |
Color | - | |
Ingress Protection | Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $439.81000 | $439.81 |
| 10 | $368.48100 | $3,684.81 |
| 25 | $349.09680 | $8,727.42 |


