Image for GTC030-20-4S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTC030-20-4S

DigiKey Part Number
339-GTC030-20-4S-ND
Manufacturer
Manufacturer Product Number
GTC030-20-4S
Description
RECEPT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Mfr
Fastening Type
Reverse Bayonet Lock
Series
Orientation
N (Normal)
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material
Aluminum
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
4
Operating Temperature
-55°C ~ 125°C
Shell Size - Insert
20-4
Insert Material
Neoprene
Mounting Type
Panel Mount
Applications
Aerospace, Commercial, Mass Transit, Military
Mounting Feature
Flange
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$96.61960$2,415.49