
C10-597109-161 | |
|---|---|
DigiKey Part Number | 1201-C10-597109-161-ND |
Manufacturer | |
Manufacturer Product Number | C10-597109-161 |
Description | CONTACT SOCKET 16-22AWG CRIMP |
Customer Reference | |
Detailed Description | Socket Contact 16-22 AWG Size 16S Crimp Silver |
Datasheet | Datasheet |
Category | Contact Size 16S |
Manufacturer Amphenol Industrial Operations | Wire Gauge or Range - AWG 16-22 AWG |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Machined | Contact Finish Silver |
Contact Type Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.87000 | $1.87 |
| 100 | $0.83000 | $83.00 |



