
APC06-12-12S | |
|---|---|
DigiKey Part Number | 965-APC06-12-12S-ND |
Manufacturer | |
Manufacturer Product Number | APC06-12-12S |
Description | PLUG 12-12 SOCKET |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Industrial Operations | Orientation N (Normal) |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Plastic |
Part Status Discontinued at DigiKey | Housing Color Black |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Features Coupling Nut |
Shell Size - Insert 12-12 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APC06-12-12S REV.II | Amphenol Industrial Operations | 97 | 965-APC06-12-12SREV.II-ND | $4.61000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.81000 | $9.81 |
| 10 | $8.34000 | $83.40 |
| 25 | $7.81760 | $195.44 |
| 50 | $7.44440 | $372.22 |

