
97-4106A-28-11P | |
|---|---|
DigiKey Part Number | 339-97-4106A-28-11P-ND |
Manufacturer | |
Manufacturer Product Number | 97-4106A-28-11P |
Description | CONN PLUG MALE 22POS SILV CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Amphenol Industrial Operations | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Material Flammability Rating UL94 V-0 |
Number of Positions 22 | Features Backshell |
Shell Size - Insert 28-11 | Shielding Unshielded |
Mounting Type Free Hanging (In-Line) | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.09000 | $51.09 |
| 10 | $43.42700 | $434.27 |
| 25 | $40.70960 | $1,017.74 |
| 50 | $38.76780 | $1,938.39 |
| 100 | $36.91940 | $3,691.94 |
| 250 | $34.61136 | $8,652.84 |

