


97-3100A-20-29P | |
|---|---|
DigiKey Part Number | 339-97-3100A-20-29P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3100A-20-29P |
Description | CONN RCPT MALE 17P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell |
Number of Positions 17 | Shielding |
Shell Size - Insert 20-29 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.87000 | $43.87 |
| 10 | $37.28500 | $372.85 |
| 25 | $34.95120 | $873.78 |
| 50 | $33.28420 | $1,664.21 |
| 100 | $31.69690 | $3,169.69 |
| 250 | $29.71524 | $7,428.81 |

