
97-14S-1P(431) | |
|---|---|
DigiKey Part Number | 3634-97-14S-1P(431)-ND |
Manufacturer | |
Manufacturer Product Number | 97-14S-1P(431) |
Description | 97-14S-1P(431) |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Insert, Male Pins Solder Cup |
Category | Orientation N (Normal) |
Mfr | Contact Finish - Mating Silver |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Contact Material Copper Alloy |
Number of Positions 3 | Insert Material Diallyl Phthalate (DAP) |
Shell Size - Insert 14S-1 | Applications Automotive, Industrial |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.26000 | $6.26 |

