
10-040450-12S | |
|---|---|
DigiKey Part Number | 339-10-040450-12S-ND |
Manufacturer | |
Manufacturer Product Number | 10-040450-12S |
Description | MIL-5015 MS/AC THREADED GASKET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket, Seal 12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | MIL-DTL-5015 Connectors | |
Shell Size - Insert | 12 | |
Material | Rubber | |
Features | Square | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.85000 | $2.85 |
| 10 | $2.42500 | $24.25 |
| 25 | $2.27280 | $56.82 |
| 50 | $2.16400 | $108.20 |
| 100 | $2.06060 | $206.06 |
| 250 | $1.93156 | $482.89 |
| 500 | $1.83934 | $919.67 |
| 1,000 | $1.75158 | $1,751.58 |
| 2,500 | $1.64201 | $4,105.02 |


