MA55755191LF | |
|---|---|
DigiKey Part Number | 2266-55755-191LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA55755191LF |
Description | CONN ARRAY RCPT 240POS SMD GOLD |
Customer Reference | |
Detailed Description | 240 Position Connector Array, Female Sockets Surface Mount Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | MA55755191LF Models |
Category | Number of Rows 8 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Contact Finish Gold, GXT™ |
Packaging Tape & Reel (TR) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Mated Stacking Heights 6mm |
Connector Type Array, Female Sockets | Height Above Board 0.211" (5.35mm) |
Number of Positions 240 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $13.76000 | $2,752.00 |

