Image for 76342-324 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76342-324

DigiKey Part Number
76342-324-ND
Manufacturer
Manufacturer Product Number
76342-324
Description
CONN RCPT 48POS 0.1 GOLD PCB
Customer Reference
Detailed Description
48 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
76342-324 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Tube
Insulation Color
Blue
Part Status
Obsolete
Insulation Height
0.275" (6.99mm)
Connector Type
Contact Length - Post
0.114" (2.90mm)
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Mated Stacking Heights
11.04mm
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Industrial, Telecommunications
Pitch - Mating
Insulation Material
Thermoplastic, Glass Filled
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Finish Thickness - Post
78.7µin (2.00µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.