76341-325 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEC
In Stock: 183
Unit Price: $3.74000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.80006
Datasheet
Image for 76341-325 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76341-325

DigiKey Part Number
76341-325-ND
Manufacturer
Manufacturer Product Number
76341-325
Description
CONN RCPT 25POS 0.1 GOLD PCB
Customer Reference
Detailed Description
25 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
76341-325 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Blue
Packaging
Tube
Insulation Height
0.275" (6.99mm)
Part Status
Obsolete
Contact Length - Post
0.114" (2.90mm)
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Mated Stacking Heights
11.04mm
Number of Positions
Applications
Automotive, General Purpose, Industrial, Telecommunications
Number of Positions Loaded
All
Insulation Material
Thermoplastic, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Finish Thickness - Post
78.7µin (2.00µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
76341-325LFWEC1832266-76341-325LF-609-ND$3.74000Direct
2-215297-5TE Connectivity AMP Connectors02-215297-5-ND$2.80006Similar
Obsolete
This product is no longer manufactured. View Substitutes