76314-120 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 547
Unit Price: $2.23000
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 2,233
Unit Price: $5.02000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $7.46688

Similar


Preci-Dip
In Stock: 0
Unit Price: $7.03231

Similar


Preci-Dip
In Stock: 0
Unit Price: $5.05368

Similar


Preci-Dip
In Stock: 0
Unit Price: $4.86653

Similar


Samtec Inc.
In Stock: 0
Unit Price: $24.19000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $25.92000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $13.62000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $14.56000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $8.69000
Datasheet

Similar


Harwin Inc.
In Stock: 303
Unit Price: $5.33000
Datasheet

Similar


Harwin Inc.
In Stock: 5,118
Unit Price: $3.75000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2,014
Unit Price: $2.22000
Datasheet
Image for 76314-120 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76314-120

DigiKey Part Number
76314-120-ND
Manufacturer
Manufacturer Product Number
76314-120
Description
CONN RCPT 40POS 0.1 GOLD PCB
Customer Reference
Detailed Description
40 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
76314-120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Obsolete
Insulation Color
Blue
Connector Type
Insulation Height
0.335" (8.51mm)
Contact Type
Female Socket
Contact Length - Post
0.135" (3.43mm)
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Insulation Material
Thermoplastic, Polyester, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Brass
Row Spacing - Mating
0.100" (2.54mm)
Contact Finish Thickness - Post
78.7µin (2.00µm)
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (100)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
77313-101-72LFAmphenol CS (FCI)54777313-101-72LF-ND$2.23000Direct
7-147424-0TE Connectivity AMP Connectors2,2337-147424-0-ND$5.02000Direct
416-83-240-41-007101Preci-Dip0416-83-240-41-007101-ND$7.46688Similar
416-83-240-41-012101Preci-Dip0416-83-240-41-012101-ND$7.03231Similar
416-87-240-41-007101Preci-Dip0416-87-240-41-007101-ND$5.05368Similar
Obsolete
This product is no longer manufactured. View Substitutes