Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


75844-818-24LF | |
|---|---|
DigiKey Part Number | 75844-818-24LF-ND |
Manufacturer | |
Manufacturer Product Number | 75844-818-24LF |
Description | CONN HEADER VERT 24POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 75844-818-24LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.225" (5.72mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.445" (11.30mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 110V |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HTSW-112-07-F-D | Samtec Inc. | 0 | HTSW-112-07-F-D-ND | $1.64000 | Similar |
| HTSW-112-07-H-D | Samtec Inc. | 0 | HTSW-112-07-H-D-ND | $3.66000 | Similar |
| HTSW-112-08-F-D-LL | Samtec Inc. | 0 | HTSW-112-08-F-D-LL-ND | $1.78000 | Similar |
| HTSW-112-09-F-D | Samtec Inc. | 0 | HTSW-112-09-F-D-ND | $1.88000 | Similar |
| HTSW-112-10-F-D | Samtec Inc. | 0 | HTSW-112-10-F-D-ND | $2.01000 | Similar |





